453-00155-K1

Ezurio
239-453-00155-K1
453-00155-K1

Mfr.:

Description:
Multiprotocol Development Tools DVK, Sona NX611, 2 x RF Trace, MIMO, SIP, 2 x MHF4, IW611

Lifecycle:
New At Mouser

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$150.02 $150.02

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
2.4 GHz, 5 GHz
Sona NX611 SIP
- 40 C
+ 85 C
Bluetooth 5.4, Bluetooth LE
WiFi 6
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
For Use With: NX611, IW611, 453-00155R, 453-00155C
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: Sona NX611
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Sona
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090

Sona™ NX611 Development Kits

Ezurio  Sona™ NX611 Development Kits demonstrate the Sona™ NX611 Wi-Fi 6 + BLUETOOTH® 5.4 Modules. The modules are highly integrated 2.4/5GHz dual-band 1x1 Wi-Fi 6, BLUETOOTH/BLUETOOTH Low Energy 5.4 single-chip solutions optimised for various IoT and industrial applications. The pre-calibrated devices integrate the complete transmit/receive RF paths, including diplexer, low noise amplifiers (LNAs), RF switches, reference crystal oscillator, and power management units (PMU).