CYW955913EVK-01

Infineon Technologies
726-CYW955913EVK-01
CYW955913EVK-01

Mfr.:

Description:
Multiprotocol Development Tools AIROC CYW55913 1x1 Wi-Fi 6E and Bluetooth Low Energy 5.4 connected MCU Evaluation Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
3
Expected 2026/03/17
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$105.04 $105.04

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Kits
CYW55913
5 V to 12 V
USB
Bluetooth
WiFi
Antenna Connector Type: PCB Antenna
Brand: Infineon Technologies
Country of Assembly: IN
Country of Diffusion: Not Available
Country of Origin: IN
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: Wi-Fi and Bluetooth
Part # Aliases: CYW955913EVK-01 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

AIROC™ CYW55913 Evaluation Kit

Infineon Technologies AIROC™ CYW55913 Evaluation Kit (CYW955913EVK-01) enables the evaluation, prototyping, and development of a wide array of Internet of Things (IoT) applications using the AIROC CYW55913 ultra-low-power, single-chip, connected MCU. These Infineon CYW55913, CYW55912, CYW55911, CYW55903, CYW55902, and CYW55901 MCUs are a family of ultra-low-power, single-chip, connected MCUs. The MCUs support 1x1 Wi-Fi® 6/6E, BLUETOOTH® Low Energy 5.4, Matter, and IP networking with an integrated PMU, targeting IoT applications for standalone operation or to offload a host processor. An integrated 192MHz Arm® Cortex®-CM33 runs the Wi-Fi and networking stacks, Bluetooth LE 5.4, and supports a wide array of peripherals.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More