MIKROE-6154

Mikroe
932-MIKROE-6154
MIKROE-6154

Mfr.:

Description:
Multiprotocol Development Tools NINA-W152 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.01 $49.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiprotocol Development Tools
RoHS:  
Add-On Boards
2.4 GHz
NINA-W152
3.3 V
SPI, UART
Bluetooth BR/EDR v4.2
802.11 b/g/n
PIFA
Brand: Mikroe
Description/Function: NINA-W152 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for Telematics, Industrial automation
Product Type: Multiprotocol Development Tools
Subcategory: Development Tools
Type: Compact Add-On Board
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

NINA-W152 Click

Mikroe NINA-W152 Click is a compact add-on board that integrates Wi-Fi and BLUETOOTH® into projects using the u-blox NINA-W152 module. The Mikroe NINA-W152 Click supports Wi-Fi 802.11b/g/n, BLUETOOTH BR/EDR v4.2+EDR, and BLUETOOTH Low Energy v4.2, with an internal PIFA antenna for strong performance. The board offers UART and SPI communication, including secure boot with WPA2/WPA3 protocols. Ideal for telematics, industrial automation, connected buildings, wireless sensors, and medical devices, it ensures secure and efficient wireless communication.