MIKROE-6217

Mikroe
932-MIKROE-6217
MIKROE-6217

Mfr.:

Description:
Multiprotocol Development Tools WiFi NORA Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
2
Expected 2026/03/13
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.04 $54.04

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiprotocol Development Tools
RoHS:  
Add-On Boards
NORA-W366-00B6-00B
3.3 V
UART
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: WiFi NORA Click
Dimensions: 42.9 mm x 25.4 mm
For Use With: Ideal for Industrial Automation
Product Type: Multiprotocol Development Tools
Subcategory: Development Tools
Type: Compact Add-On Board
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Wi-Fi NORA Click

Mikroe Wi-Fi NORA Click is a compact add-on board providing Wi-Fi and BLE connectivity for professional applications. The Mikroe Wi-Fi NORA Click features the u-blox NORA-W366-00B6-00B module, supporting dual-band Wi-Fi 4 (802.11a/b/g/n) at 2.4 and 5GHz and BLUETOOTH® 5.3 for both peripheral and central roles. Equipped with a UART interface, it enables easy integration with the host MCU and includes AT command configuration and robust security with WPA2/WPA3 and TLS encryption. The board also has an RGB LED indicator and buttons for bootloader and application mode selection. Ideal for industrial automation, smart buildings, healthcare, EV charging, and smart cities, it ensures reliable, versatile wireless communication.