ABX00087

Arduino
782-ABX00087
ABX00087

Mfr.:

Description:
Multiprotocol Development Tools Arduino Uno Rev4 Wifi

In Stock: 1,247

Stock:
1,247 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.89 $26.89
$26.33 $263.30
$26.04 $651.00
$25.54 $1,277.00
$24.61 $2,461.00
$24.59 $6,147.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
48 MHz, 2.4 GHz
ESP32-S3-MINI-1-N8, R7FA4M1AB3CFM#AA0
3.3 V, 5 V
Bluetooth, CAN, I2C, SPI, UART, USB 2.0, WiFi
- 40 C
+ 85 C
Bluetooth 5.0
802.11 b/g/n
Brand: Arduino
Dimensions: 68.85 mm x 53.34 mm
Product Type: Multiprotocol Development Tools
Series: R4
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: UNO
Type: 802.11 b/g/n, Bluetooth 5.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Italy
The country is subject to change at the time of shipment.

Uno Boards

Arduino Uno Boards are open-source microcontroller boards designed for simplicity, ease of use, and versatility in various electronic projects. As part of the open-source Arduino platform, the boards are equipped with 14 digital input/output pins, six analog inputs, a USB connection for programming, and a power jack for an external power supply. The Arduino Uno Boards operate at a clock speed of 16MHz, making it suitable for handling various sensors, motors, LEDs, and communication modules. The Arduino Uno supports digital and analog interfacing, enabling applications ranging from basic LED blinking to complex robotics and Internet of Things (IoT) systems. Its simplicity and broad community support make it a favored choice among hobbyists, educators, and professionals for prototyping and developing embedded systems, interactive devices, automation solutions, and more.

UNO REV 4 Boards

Arduino UNO REV 4 Boards feature two versions, the UNO R4 Wi-Fi® and UNO R4 Minima. The Renesas RA4M1 32-bit Arm® Cortex®-M4 processor powers Arduino UNO REV 4 Boards. These boards offer impressive processing power, memory capacity and overall functionality. The UNO R4 Wi-Fi incorporates an Espressif S3 Wi-Fi module. The UNO R4 Minima is cost-effective without compromising the microcontroller's core capabilities. The UNO R4 maintains the same form factor, shield compatibility and 5V operating voltage as the UNO R3.