QPA0812EVB

Qorvo
772-QPA0812EVB
QPA0812EVB

Mfr.:

Description:
RF Development Tools 8.5-10.5 GHz 1W PA

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,413.05 $1,413.05

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA0812
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: QPA0812 Evaluation Board
Packaging: Bag
Product Type: RF Development Tools
Series: QPA0812
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPA0812EVB Evaluation Board

Qorvo QPA0812EVB Evaluation Board is designed to evaluate the QPA0812 power amplifiers. The QPA0812 amplifiers feature an 8.5GHz to 10.5GHz operational frequency range, 1W saturated output power, 24dB of large-signal gain, and 48% power-added efficiency. The QPA0812 amplifiers also feature 16dBm input power, 1.37W power dissipation, 10mA gate current, and a -55°C to 150°C storage temperature range. The eval board is available in a small 4mm x 3mm x 0.85mm plastic overmold QFN package. The QPA0812EVB evaluation board is lead-free, RoHS compliant, and ideal for radar and electronic warfare.