102110577

BeagleBoard by Seeed Studio
713-102110577
102110577

Mfr.:

Description:
RF Development Tools BeagleConnect Freedom

In Stock: 1,594

Stock:
1,594 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.68 $29.68

Product Attribute Attribute Value Select Attribute
BeagleBoard
Product Category: RF Development Tools
RoHS:  
Development Platforms
RF Transceiver
CC1352P7
1 GHz to 2.4 GHz
Brand: BeagleBoard by Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: RF Development Tools
Protocol - Sub GHz: Sub GHz
Factory Pack Quantity: 2000
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g

BeagleConnect™ Freedom

BeagleBoard  BeagleConnect™ Freedom is based on a TI CC1352P7 Arm® Cortex®-M4 microcontroller with wireless capabilities. The BeagleBoard  BeagleConnect has an innovative design and offers a comprehensive suite of functions. These functions include a BeagleConnect gateway device for Sub-GHz 802.15.4 long-range wireless and a BeagleConnect node device for BLUETOOTH® Low-Energy. The  BeagleConnect Freedom also has a convenient USB-based serial console and firmware update capabilities.