ADRF5132-EVALZ

Analog Devices
584-ADRF5132-EVALZ
ADRF5132-EVALZ

Mfr.:

Description:
RF Development Tools Eval Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$149.36 $149.36

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
ADRF5132
700 MHz to 5 GHz
Brand: Analog Devices
Description/Function: The ADRF5132-EVALZ can Handle High Power Levels and Temperatures at Which the Device Operates
For Use With: Aerospace and Defense, Communications
Packaging: Bulk
Product Type: RF Development Tools
Series: ADRF5132
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADRF5132 High-Power SPDT Switches Eval Board

Analog Devices ADRF5132 High-Power SPDT Switches Eval Board demonstrates the performance of the ADRF5132 High-Power SPDT Switches. The EVAL-ADRF5132 Evaluation Board is designed to handle the high-power levels and temperatures at which the ADRF5132 Switches operates. The evaluation board is constructed with eight metal layers and dielectrics between each layer. Each metal layer has a 1oz (1.3mil) copper thickness, whereas the external layers are 1.5oz. The top dielectric material is a 10mil Rogers RO4350. Rogers RO4350 exhibits a very low-thermal coefficient for control over thermal rise of the board. The overall board thickness of the EVAL-ADRF5132 Evaluation Board measures 60mil.