AFV10700H-1090

NXP Semiconductors
771-AFV10700H-1090
AFV10700H-1090

Mfr.:

Description:
RF Development Tools AFV10700H 960-1215 MHz Reference Circuit

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,677.34 $1,677.34

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Development Tools
RoHS:  
Reference Design Boards
RF Transistor
AFV10700H
1.03 GHz to 1.09 GHz
Brand: NXP Semiconductors
Dimensions: 5.1 cm x 7.6 cm
Operating Supply Voltage: 50 V
Product Type: RF Development Tools
Series: AFV10700
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935358817598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.

AFV10700H Reference Circuit

NXP Semiconductors AFV10700H Reference Circuit is designed to allow rapid evaluation and prototyping of the NXP AFV1070 RF Power Transistor. The AFV10700H is designed for pulse applications operating at 1030MHz to 1090MHz. This LDMOS Transistor can also be used over the 960MHz to 1215MHz band at reduced power. This device is suitable for use in defense and commercial pulse applications with large duty cycles and long pulses, such as IFF, secondary surveillance radars, ADS-B transponders, DME, and other complex pulse chains.