TRF3722EVM

Texas Instruments
595-TRF3722EVM
TRF3722EVM

Mfr.:

Description:
RF Development Tools TRF3722 Eval Module

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$258.74 $258.74

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Modulator
TRF3722
400 MHz to 4.1 GHz
Brand: Texas Instruments
Description/Function: TRF3722 evaluation module
For Use With: TRF3722
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Series: TRF3722
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6.752 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TRF3722EVM Evaluation Module

Texas Instruments TRF3722EVM Evaluation Module (EVM) is designed to evaluate the TRF3722 quadrature modulator. TRF3722 components are high-performance direct conversion quadrature modulators with exceptional linearity and low noise performance. TRF3722EVM is configured for differential I/Q input signals via four SMA connectors. The SMA connectors monitor the RF output and LO output signals. Texas Instruments TRF3722EVM has a USB interface to configure the device via a PC and Graphical User Interface (GUI) application software.