LR1121ED1THDAS

Semtech
947-LR1121ED1THDAS
LR1121ED1THDAS

Mfr.:

Description:
RF Development Tools LR1121 End-Device 868 & 915 MHz for One Channel Hub HP+22dBm TCXO antennas

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$91.02 $91.02

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Development Tools
RoHS:  
Multiband
Brand: Semtech
Packaging: Bulk
Product Type: RF Development Tools
Series: LR1121
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LR1121DVK1TxKS Development Kits

Semtech LR1121DVK1TxKS Development Kits feature the Semtech LoRa Connect LR1121 transceiver. Each Semtech LR1121DVK1TxKS kit's RF front-end and antennas are configured for the LoRa® 868MHz (LR1121DVK1TBKS), 915MHz (LR1121DVK1TCKS), or 490MHz (LR1121DVK1TGKS) Industrial, Scientific, and Medical (ISM) band, as well as for the global 2.4GHz ISM band.