3176

Adafruit
485-3176
3176

Mfr.:

Description:
Sub-GHz Development Tools Adafruit Feather M0 RFM69HCW Packet Radio - 868 or 915 MHz - RadioFruit

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.96 $24.96

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Sub-GHz Development Tools
RoHS:  
Development Boards
868 MHz to 915 MHz
RFM69HCW
3.3 V
I2C, SPI
Sub GHz
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 51 mm x 23 mm x 8 mm
For Use With: ATSAMD21G18
Product Type: Sub-GHz Development Tools
Series: Feather
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8525500090
USHTS:
8525507050
JPHTS:
852550000
KRHTS:
8525501000
TARIC:
8525500000
ECCN:
EAR99

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather M0 900MHz RFM69HCW Packet Radio

Adafruit Feather M0 RFM69HCW Packet Radio is offered as a microcontroller with an RFM69HCW packet radio transceiver. The Feather M0 RFM69HCW Packet Radio features a built-in USB and battery charging. The packet radio also integrates an Adafruit Feather M0 in a 900MHz radio module. Designers can use this 900MHz radio version for either 868MHz or 915MHz transmission and reception.