XK9X-DMS-2

Digi
888-XK9X-DMS-2
XK9X-DMS-2

Mfr.:

Description:
Sub-GHz Development Tools Xbee SX Australia

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$199.04 $199.04

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Sub-GHz Development Tools
Development Kits
928 MHz
XBP9X-DMUS-011, XBP9X-DMUS-021, XBP9X-DMUS-001
2.4 V to 3.6 V
USB
- 40 C
+ 85 C
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 33.8 mm x 22.1 mm x 12.9 mm
Product Type: Sub-GHz Development Tools
Protocol - ANT, Thread, Zigbee - 802.15.4: XBee
Series: Xbee SX
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Unit Weight: 1.769 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
ECCN:
5A992.C

XBee® SX Development Kit

Digi XBee® SX Development Kit can be used to learn how to use Digi XBee RF modules for device connectivity and true peer-to-peer mesh device networking. DigiMesh is a proprietary networking topology that supports advanced networking features, including sleeping routers and dense mesh networks. The Digi XBee SX 900MHz RF modules are part of the Digi XBee Ecosystem. They provide a combination of reliability and redundancy for OEMs building low-power, mission-critical wireless devices. These modules are ideal for applications requiring the combination of range, data redundancy, and data reliability with RF line-of-sight ranges up to 65 miles.