SKY65162-70LF-EVB

Skyworks Solutions, Inc.
873-SKY65162-70LFE
SKY65162-70LF-EVB

Mfr.:

Description:
Sub-GHz Development Tools 915 MHz EVAL BOARD Eval Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$109.42 $109.42

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Boards
400 MHz to 3.8 GHz
SKY65162-70LF
5 V
Sub GHz
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: SKY65162
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SKY65162-70EK2
Unit Weight: 64.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8542330000
USHTS:
8473301180
MXHTS:
8542330201
ECCN:
EAR99

SKY65162-70LFE Evaluation Board

Skyworks Solutions Inc. SKY65162-70LFE Evaluation Board is designed to test the performance of the SKY65162-70LF Power Amplifier Driver. The SKY65162-70LFE Evaluation Board is available in seven configurations, numbered EK1 through EK7. Each Evaluation Board variant is designed for optimum operation at the frequency specified in the BOM table. The SKY65162-70LF is a high-performance, ultra-wideband power amplifier with superior output power, low noise, high linearity, and high efficiency.

FEATURED PRODUCTS
SKYWORKS