MOD-WIFI-ESP8266-DEV

Olimex Ltd.
909-WIFI-ESP8266-DEV
MOD-WIFI-ESP8266-DEV

Mfr.:

Description:
WiFi Development Tools - 802.11 WIFI MODULE ESP8266 DEV BOARD

In Stock: 159

Stock:
159 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.08 $4.08

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Boards
ESP8266
802.11 b/g/n
2.4 GHz
3.3 V
WiFi
Brand: Olimex Ltd.
Dimensions: 3.3 cm x 2.3 cm
Interface Type: I2C, SPI
Product Type: WiFi Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8529904900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP8266 IoT Embedded Modules

Olimex ESP8266 Internet of Things (IoT) Embedded Modules are based on the ESP8266EX chip, a highly integrated SoC that includes a Tensilica L106 32-bit core processor. The L106 processor also includes SRAM, a power management unit, and an RF fron- end. The ESP8266EX features a number of interfaces such as I2C, SPI, SDIO, and free GPIO pins. The chip allows the implementation of a Wi-Fi® TCP-IP stack with only a few extra components.

MOD-WIFI-ESP8266-DEV Development Board

Olimex MOD-WIFI-ESP8266-DEV Development Board is tiny and can add Wi-Fi® capabilities to existing boards. The board uses the ESP8266EX chip. All chip signals are exposed for easier access. The board can be soldered to a PCB or used with a breadboard. Pads are provided for UEXT and an external antenna.