4314

Adafruit
485-4314
4314

Mfr.:

Description:
Security/Authentication Development Tools Adafruit ATECC608 Breakout Board - STEMMA QT / Qwiic

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Security/Authentication Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Breakout Boards
ATECC608
I2C
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 25.5 mm x 17.7 mm x 4.7 mm
Operating Supply Voltage: 3.3 V/5 V
Product Type: Security / Authentication Development Tools
Series: STEMMA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
5A992.C

ATECC608 Breakout Board

Adafruit ATECC608 Breakout Board is a crypto-authentication chip designed to lock away private keys securely. The private keys saved inside the board can only be retrieved by sending challenge-response queries to the board. The ATECC608 board utilizes I2C to send/receive commands and once the private keys are secure, the board can be used for ECDH and AES-128 encrypt/decrypt/signing. This board also offers hardware support for SHA-256/HMAC hash functions and random number generation to speed up the cryptography commands. The ATECC608's PCB breakout features the required support circuitry and SparkFun qwiic compatible STEMMA QT connectors. This board will operate with 3.3V or 5V power/logic micros.