102010288

Seeed Studio
713-102010288
102010288

Mfr.:

Description:
Security/Authentication Development Tools Seeeduino Crypto (ATmega4809 & ECC608)

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.04 $17.04

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Security/Authentication Development Tools
Development Boards
ATmega4809, ECC608
I2C, ICSP, UART, USB
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 5 V, 8 V to 15 V
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Seeeduino Crypto Board

Seeed Studio Seeeduino Crypto Board is based on the high-performance ATmega4809 and Microchip ECC608 crypto chip. This ECC608 crypto chip helps in encrypted communication such as I2C encryption. The Seeeduino crypto board comes with 6 analog input pins, 14 digital I/O, 2 Grove I2C ports, and 1 Grove UART port. This board features type C power supply and data transmit.