SCL3300-D01-PCB

Murata Electronics
81-SCL3300-D01-PCB
SCL3300-D01-PCB

Mfr.:

Description:
Position Sensor Development Tools 3-3.6VDC Supply 2% 1.2mA Current Consumption 3-axis

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
35
Expected 2026/04/14
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.77 $77.77

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Position Sensor Development Tools
RoHS:  
Evaluation Boards
Inclinometer Sensor
SCL3300
Bulk
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Dimensions: 42.9 mm x 27.4 mm
Product Type: Position Sensor Development Tools
Series: SCL3300
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

SCL3300 Position Sensor Board Development Tool

Murata SCL3300 Position Sensor Board Development Tool is a chip carrier PCB that enables fast prototyping for digital accelerometers/inclinometers. The SCL3300 includes an SCx3300 sensor soldered onto the PCB and uses PCB design #01059 with pin headers and passive components included. The sensor board needs to be connected to the MEMS Interface Board for evaluation.

MEMS Evaluation Units

Murata Electronics MEMS Evaluation Units demonstrate the functionality and key properties of Murata MEMS sensors. These evaluation units enable performance testing of Murata MEMS accelerometers, gyroscopes, and inclinometers. The Murata digital accelerometer and gyroscope sensors are connected to the evaluation board with a chip-carrier PCB or by using an external interface board. A highly accurate A/D converter is included.