EVAL-ADXL355-PMDZ

Analog Devices
584-EVAL-ADXL355PMDZ
EVAL-ADXL355-PMDZ

Mfr.:

Description:
Acceleration Sensor Development Tools EVAL-ADXL355-PMDZ

In Stock: 570

Stock:
570
Can Dispatch Immediately
On Order:
955
Expected 2026/03/19
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.06 $48.06

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Demonstration Boards
Accelerometer Sensor
ADXL355
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Acceleration Sensor Development Tools
Series: ADXL355
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 129.598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADXL355-PMDZ Board

Analog Devices EVAL-ADXL355-PMDZ is a low-noise, low-drift PMOD-compatible evaluation/prototyping board for 3-axis accelerometer sensor measurement. When used for prototyping, the EVAL-ADXL355-PMDZ works in conjunction with the or the development platform. Direct electrical and physical connections enable designers to get started quickly with hardware and software development. The EVAL-ADXL355-PMDZ board features a 3-axis accelerometer, 20-bit acceleration resolution, and connections compatible with many 3rd part MCU or FPGA development boards.

EVAL-ADXL355Z-M Evaluation Boards

Analog Devices EVAL-ADXL355Z-M Evaluation Boards develop the ADXL355 low-noise, low-power, 3-axis, microelectromechanical systems (MEMS) accelerometer. The ADXL355 supports the ±2.048g, ±4.096g, and ±8.192g ranges and offers offset drift-over temperature and long-term stability, enabling precision applications with minimal calibration and low power consumption.

ADXL35x Evaluation Boards

Analog Devices ADXL35x Evaluation Boards enable a quick performance evaluation of the ADXL35x low-noise, low-power, 3-axis, MEMS accelerometers. The EVAL-ADXL354BZ generates analogue output to support a ±2g or ±4g accelerometer, and the EVAL-ADXL354CZ generates analogue output to support a ±2g or ±8g accelerometer. The EVAL-ADXL355Z is designed to generate digital output to support a ±2g, ±4g, or ±8g accelerometer. These evaluation boards are well-suited for the evaluation of the ADXL354 and ADXL355 accelerometers in an existing system. This is due to the evaluation board's stiffness and small size, which minimises the effect of the evaluation board on both the system and acceleration measurements. The EVAL-ADXL356/EVAL-ADXL357 evaluation boards are designed to evaluate the ADXL356 and ADXL357 3-axis MEMS accelerometers.