AS6200-WL_DK_ST

ams OSRAM
985-AS6200-WL_DK_ST
AS6200-WL_DK_ST

Mfr.:

Description:
Temperature Sensor Development Tools AS6200 WL_DK_ST

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.01 $65.01

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Temperature Sensor Development Tools
RoHS:  
Demonstration Boards
Temperature Sensor
AS6200
3 V
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600897 Q65114A1460
Unit Weight: 100.237 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AS6200 Digital Temp Sensor Demo & Adapter Boards

ams OSRAM AS6200 Digital Temp Sensor Demo and Adapter Boards offer a maximum 3.6V supply voltage rating and an I2C interface. The AS6200 Adapter Board is a small PCB allowing quick, simple evaluation of the AS6200 digital temperature sensor without the need to design a custom PCB. This small form factor board is fully assembled with the AS6200 temperature sensor and its necessary external components.