SEN0232

DFRobot
426-SEN0232
SEN0232

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: Analog Sound Level Meter

In Stock: 75

Stock:
75
Can Dispatch Immediately
On Order:
56
Expected 2026/03/23
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.51 $39.51

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Analog Sound Level Meter
3.3 V to 5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 60 mm x 43 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 35.321 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027890090
USHTS:
9027894590
TARIC:
9027899000
MXHTS:
85049099
ECCN:
EAR99

SEN0232 Gravity: Analog Sound Level Meter

DFrobot SEN0232 Gravity: Analog Sound Level Meter is a basic instrument for measuring the noise or sound level of the surrounding environment. This sound level meter is Arduino compatible and supports plug and play interface. The SEN0232 Gravity: analog sound meter measures sound levels between 30dBA to 130dBA measuring range with a ±1.5dB measuring error. This sound level meter features an instrument circuit and low noise microphone that exhibits highly accurate sound level measurement.