Board with Real Probe sensors

Innovative Sensor Technology
916-104022
Board with Real Probe sensors

Mfr.:

Description:
Multiple Function Sensor Development Tools Sensor, Evaluation Kit, Liquid flow Real Probe

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$168.33 $841.65

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Flow Sensor
FS5, FS7, OOL
Bulk
Brand: Innovative Sensor Technology
Dimensions: 80 mm x 31 mm x 15 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 104022
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026802000
ECCN:
EAR99

Temperature Sensor Development Tool

Innovative Sensor Technology Temperature Sensor Development Tool features a Real Probe sensor on the board and is compatible with FS5/7 flow sensors and out-of-liquid (OOL) flow sensors. The board utilizes the constant temperature anemometer (CTA) principle using an analog Wheatstone bridge (direct output). Users can program the temperature difference between the sensor and heater via a rotary switch and subtract zero flow offset from the output voltage. An LED bar on the board indicates current flow, and the tool is protected with a user-replaceable fuse. Innovative Sensor Technology Temperature Sensor Development Tool is suitable for gas flow meters and detectors, liquid flow meters and detectors, and liquids presence detectors.