K138

M5Stack
170-K138
K138

Mfr.:

Description:
Multiple Function Sensor Development Tools M5Stamp Fly w/ M5StampS3

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
94
Expected 2026/03/25
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.96 $49.96

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Sensors
BMI270, BMM150, BMP280, VL53L3
Brand: M5Stack
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9503000090
JPHTS:
950300000
ECCN:
5A992.C

K138 M5Stamp Fly

M5Stack K138 M5Stamp Fly is a programmable open-source quadcopter kit with M5StampS3 as the main controller. This kit includes a reset button, a buzzer, and WS2812 RGB LEDs for interaction and status indication. The K138 M5Stamp fly is equipped with four high-speed coreless motors and a 300mAh high-voltage battery. This M5Stamp fly integrates a BMM150 3-axis magnetometer for direction detection and a BMI270 6-axis gyroscope for attitude detection. The M5Stamp fly is preloaded with debugging firmware and can be controlled using an Atom joystick through the ESP-NOW protocol. This M5Stamp fly allows users to choose between manual and automatic modes and implement functions like precise hovering and flips. The K138 M5Stamp fly is used in drone development, DIP projects, research, and education.