SCH16T-K10-PCB

Murata Electronics
81-SCH16T-K10-PCB
SCH16T-K10-PCB

Mfr.:

Description:
Multiple Function Sensor Development Tools Sensor Boards for SCH16T Series PCB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
10
Expected 2026/04/14
5
Expected 2026/05/15
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.74 $110.74

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiple Function Sensor Development Tools
Evaluation Kits
SCH16T
Bulk
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
For Use With: Gyro Sensor
Product Type: Multiple Function Sensor Development Tools
Series: SCH16T
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

SCH16T-K01-PCB Sensor Board

Murata Electronics SCH16T-K01-PCB Sensor Board is an SCH1600 chip carrier PCB designed for accelerometers and gyro combo sensors. The SCH1600 chip carrier PCB includes a SCH1600 sensor soldered on a PCB and PCB design #MFI01398 with pin headers and passive components. Murata Electronics SCH16T series is suitable for inertial measurement units (IMUs), dynamic inclination, robotic control, and navigation and positioning applications.

SCH16T-K10-PCB Sensor Board

Murata Electronics SCH16T-K10-PCB Sensor Board features the SCH16T-K10 gyroscope and accelerometer pre-mounted on the PCB for evaluation purposes. This sensor board offers SPI communication through pins. The SCH16T-K10 from Murata is a combined high-performance 3-axis angular rate and 3-axis accelerometer and features a SafeSPI v2.0 interface, 20-bit and 16-bit output data, extensive self-diagnostics, and an SOIC-24 package.