STEVAL-STWINBX1

STMicroelectronics
511-STEVAL-STWINBX1
STEVAL-STWINBX1

Mfr.:

Description:
Multiple Function Sensor Development Tools STWIN.box - SensorTile Wireless Industrial Node Development Kit

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$127.42 $127.42

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
Bulk
Brand: STMicroelectronics
For Use With: Factory Automation; Industrial Sensors
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 255 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
5A992.C

Sensirion Sensor Technology

STMicroelectronics and Sensirion have joined forces to deliver a comprehensive portfolio of advanced inertial and environmental sensors supported by an ecosystem designed to accelerate time-to-market for innovative and reliable applications. By joining the ST Partner Program, Sensirion brings its cutting-edge sensor technologies to ST’s global platform, enhancing accessibility for engineers and enriching the sensors’ portfolio offer with a wider state-of-the-art solution. Combining Sensirion’s and STMicroelectronics’ strengths, the two companies communicate a powerful, unified value proposition to the global market.

STEVAL-STWINBX1 SensorTile Wireless Kit

STMicroelectronics STEVAL-STWINBX1 SensorTile Wireless Kit simplifies prototyping and testing of advanced industrial sensing applications in IoT environments, such as condition monitoring and predictive maintenance. The STEVAL-STWINBX1 SensorTile wireless kit is an upgrade from the original STWIN kit (STEVAL-STWINKT1B). The kit features a higher mechanical accuracy in the measurement of vibrations, improved robustness, an updated BoM to reflect the best-in-class MCU/industrial sensors, and an easy-to-use interface for external add-ons.