STEVAL-STWINMAV1

STMicroelectronics
511-STEVAL-STWINMAV1
STEVAL-STWINMAV1

Mfr.:

Description:
Position Sensor Development Tools Analog microphone array expansion for the SensorTile Wireless Industrial Node (S

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.46 $21.46

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Position Sensor Development Tools
RoHS:  
Expansion Boards
Analog Microphone Array
STWIN
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensorTile
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518108030
ECCN:
EAR99

SensorTile Development Kits & IoT Modules

STMicroelectronics SensorTile Development Kits and IoT Modules are designed to ease the process of developing applications based on remote motion and environmental sensor data. The SensorTile Kits are powered by low-power STM32 Arm® Cortex® Microcontrollers. Sensor options include accelerometer, gyroscope, humidity, magnetometer, pressure, microphone, and temperature. The modular design of the SensorTile Kits and Modules enables the user to customize the sensor types and connectivity options to suit the individual application.

STEVAL-STWINMAV1 Microphone Array

STMicroelectronics STEVAL-STWINMAV1 Microphone Array adds advanced audio sensing capabilities to the STWIN SensorTile Wireless Industrial Node (STEVAL-STWINKT1) Development Kit. The STEVAL-STWINMAV1 includes four low-power, high Signal-to-Noise Ratio (SNR) MP23ABS1 capacitive sensing microphones, supported by a very low drop voltage, low quiescent current, and low-noise voltage regulator ideal for battery-powered applications such as STWIN.