X-NUCLEO-53L3A2

STMicroelectronics
511-X-NUCLEO-53L3A2
X-NUCLEO-53L3A2

Mfr.:

Description:
Multiple Function Sensor Development Tools Multi-targets ranging sensor expansion board based on VL53L3CX for STM32 Nucleo

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.70 $37.70

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Proximity ToF Sensor Expansion Boards
Time-of-Flight Ranging Sensor
STM32 Nucleo
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: STM32 Nucleo Boards
Product Type: Multiple Function Sensor Development Tools
Series: X-NUCLEO
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015104000
ECCN:
EAR99

X-NUCLEO-53L3A2 Expansion Board

STMicroelectronics X-NUCLEO-53L3A2 Expansion Board is a demonstration and development platform for the VL53L3CX time-of-flight (ToF) ranging sensor with multi-target detection. The X-NUCLEO-53L3A2 expansion board includes two different glass cover windows. Three spacers of 0.25mm, 0.5mm, and 1.0mm height can be fitted below the glass cover window to simulate various air gaps. STMicroelectronics X-NUCLEO-6180A1 Expansion Board is compatible with the STM32 Nucleo board family and with the Arduino UNO R3 connector layout.