TMCS1108EVM

Texas Instruments
595-TMCS1108EVM
TMCS1108EVM

Mfr.:

Description:
Current Sensor Development Tools

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.71 $76.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Modules
Isolated Hall-Effect Current Sensor
TMCS1108
3 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Current Sensor Development Tools
Series: TMCS1108
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
ECCN:
EAR99

TMCS1108EVM Current Sensing Evaluation Module

Texas Instruments TMCS1108EVM Current Sensing Evaluation Module (EVM) facilitates the rapid, convenient use of the TMCS1108. The TMCS1108 is an isolated Hall-effect precision current sense monitor utilizing an internal ratiometric reference. This evaluation module allows the designer to push the max operating current through the Hall-input side while measuring the isolated output. The fixture layout is not intended as a model for the target circuit, nor is it laid out for electromagnetic (EMI) testing. The Texas Instruments TMCS1108EVM consists of a single printed circuit board (PCB) breakable into eight individual pieces. Four pieces correspond to the four unidirectional variants of the TMCS1108, while the remaining four correspond to the bidirectional variants of the device.