MIKROE-3440

Mikroe
932-MIKROE-3440
MIKROE-3440

Mfr.:

Description:
Acceleration Sensor Development Tools Accel 11 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.00 $20.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
Add-On Boards
Accelerometer Sensor
BMA456
3.3 V
Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Series: Sensors-Motion/Position-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3440 Accel 11 Click

Mikroe MIKROE-3440 Accel 11 Click features an ultra-low power triaxial accelerometer sensor with embedded intelligence labeled as the BMA456. The Mikroe board allows linear motion and gravitational force measurements in ranges of ±2g, ±4g, ±8g, and ±16g in three perpendicular axes. This smart sensor allows the Accel 11 click to detect many different events. These events include tap, double tap, step counting, activity recognition, activity change, orientation, and more. It features onboard data processing, directly offering acceleration data over a standard I2C or SPI interface.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.