MIKROE-3869

Mikroe
932-MIKROE-3869
MIKROE-3869

Mfr.:

Description:
Acceleration Sensor Development Tools 6DOF IMU 11 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.01 $34.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
RoHS:  
Click Boards
Acceleration, Magnetometer, Temperature Sensor
KMX63
3.3 V
Acceleration: 8 g to 64 g
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: Faming, Navigation, Screen Orientation
Interface Type: GPIO, I2C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9014805000
ECCN:
EAR99

6DOF IMU 11 Click

Mikroe 6DOF IMU 11 Click is based on a single silicon chip's KMX63 6 Degrees-of-Freedom inertial sensor system. The Mikroe 6DOF is designed to balance current consumption and noise performance with excellent bias stability over temperature. The KMX63 sensor consists of a tri-axial magnetometer, a triaxial accelerometer, and an ASIC.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.