STEVAL-MKI194V1

STMicroelectronics
511-STEVAL-MKI194V1
STEVAL-MKI194V1

Mfr.:

Description:
Acceleration Sensor Development Tools LSM6DSR adapter board for a standard DIL24 socket

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
36
Expected 2026/03/26
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.46 $18.46

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer, Gyroscope Sensor
LSM6DSR
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: For a standard DIL24 socket
For Use With: STEVAL-MKI109V3, STEVAL-MKI109V2
Product Type: Acceleration Sensor Development Tools
Series: LSM6DSR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI194V1 Adapter Board

STMicroelectronics STEVAL-MKI194V1 Adapter Board evaluates micro-electro-mechanical systems (MEMS) devices in the LSM6DSR product family. The board is ideal for fast system prototyping and device evaluation directly within the user’s own application. The adapter can be plugged into a standard dual-in-line (DIL) 24 socket. The adapter provides the complete LSM6DSR pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The adapter is also supported by the STEVAL-MKI109V3 motherboard with a 32-bit microcontroller functioning as a bridge between the sensor and a personal computer.