ACSEVB-MA16-LA16

Allegro MicroSystems
250-ACSEVB-MA16-LA16
ACSEVB-MA16-LA16

Mfr.:

Description:
Current Sensor Development Tools

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.96 $50.96

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
Evaluation Boards
Current Sensor
MA/LA Package Sensors
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 85 mm x 65 mm
For Use With: MA or LA Package (16-Pin SOIC-W) Allegro Current Sensor
Product Type: Current Sensor Development Tools
Series: Generic Evaluation Boards
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Current Sensor Evaluation Boards

Allegro MicroSystems  Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.

ACSEVB-MA16-LA16 Evaluation Board

Allegro MicroSystems ACSEVB-MA16-LA16 Evaluation Board offers a method for quickly evaluating Allegro current sensors in a lab environment without needing a custom circuit board. The Allegro MicroSystems ACSEVB-MA16-LA16 is intended for use with any MA or LA package (16-pin SOICW current sensor). The user must assemble the board with the desired current sensor, as the board does not come populated with an Allegro current sensor.