ASEK-70310-SUBKIT-T

Allegro MicroSystems
250-ASEK70310SUBKITT
ASEK-70310-SUBKIT-T

Mfr.:

Description:
Current Sensor Development Tools

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$134.19 $134.19

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Current Sensor
ASEK-70310
Bulk
Brand: Allegro MicroSystems
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ASEK-70310-SUBKIT-T Demonstration Board

Allegro MicroSystems ASEK-70310-SUBKIT-T Demonstration Board is a platform for evaluating the performance of the ACS70310. The ACS70310 offers the highest accuracy linear Hall-effect sensor IC for core-based current sensing with a sensitivity error of ±1% and zero-amp output voltage offset of only ±5mV over a temperature range of +25°C to +150°C. The ASEK-70310-SUBKIT-T demonstration board operates at a -20°C to +85°C temperature range.

Current Sensor Evaluation Boards

Allegro MicroSystems  Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.