MIKROE-5784

Mikroe
932-MIKROE-5784
MIKROE-5784

Mfr.:

Description:
Current Sensor Development Tools Hall Current 16 Click

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.01 $47.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  
Add-On Boards
Current Sensor
ACS37002
3.3 V, 5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: SPI
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MIKROE-5784 Hall Current 16 Click

Mikroe MIKROE-5784 Hall Current 16 Click is a small add-on board that precisely senses AC/DC. The Mikroe MIKROE-5784 uses the Allegro Microsystems ACS37002 high-accuracy 400kHz current sensor. Adjust its sensitivity and current range with pin-selectable gains and detect short circuits with an adjustable overcurrent fault. This Click board™ is ideal for applications needing high-current monitoring and high isolation voltage between high-current and low-voltage sides.