AD-96TOF1-EBZ

Analog Devices
584-AD-96TOF1-EBZ
AD-96TOF1-EBZ

Mfr.:

Description:
Distance Sensor Development Tool 3D ToF Prototyping Platform

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,060.71 $1,060.71

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
3D Time of Flight (ToF) Sensor
5 V
- 20 C
+ 85 C
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 96Boards processor board For 3D Time of Flight Rapid Prototyping Platform
For Use With: 96Boards Platform
Interface Type: MIPI-CSI, USB
Packaging: Bulk
Series: AD-96TOF1-EBZ
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 857.815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

3D ToF Development Platform

Analog Devices Inc. 3D Time of Flight (ToF) Development Platform (AD-96TOF1-EBZ) is a modular technology evaluation and prototyping system for depth perception. Designed using a modular approach, the 3D ToF Platform features a small form factor that can be easily built into proof of concepts. A Raspberry Pi camera connector allows it to connect to any compatible system. The 3D ToF Platform can also be used directly with 96Boards Processor Boards, such as the Qualcomm Dragon Board, for 3D software algorithm development.