410-389

Digilent
424-410-389
410-389

Mfr.:

Description:
Distance Sensor Development Tool PmodPIR Product Kit

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.58 $15.58

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Reference Design Boards
Passive Infrared Sensor
3.3 V/5 V
EKMC1601111
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8541498000
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.

Pmod PIR Motion Sensor

Digilent Peripheral Module (Pmod) Passive Infra-Red (PIR) Motion Sensor is a sensor that monitors movement with Panasonic EKMC1601111, which detects movement up to 5m away. This motion sensor operates at very low power between measurements, enabling the easy collection of long-term data to measure motion. The Pmod sensor features a 6-pin Pmod connector with a GPIO interface and optimizes low-power modes. This PIR sensor is ideal for long-term motion-sensing applications.