MIKROE-2781

Mikroe
932-MIKROE-2781
MIKROE-2781

Mfr.:

Description:
Distance Sensor Development Tool Microwave click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.01 $30.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Radar Motion Sensor
5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 36.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Microwave click

Mikroe Microwave click features the PD-V11 24GHz microwave motion sensor for use as a proximity or motion detector in various applications and devices. The microwave click uses the Doppler effect to detect movement or proximity. The onboard microwave motion sensor transmits waves and detects the waves as they hit an object with their frequency changed. The Microwave click doesn't need optical visibility to work, and the waves can penetrate many kinds of barriers and obstacles.