P-NUCLEO-53L0A1

STMicroelectronics
511-P-NUCLEO-53L0A1
P-NUCLEO-53L0A1

Mfr.:

Description:
Distance Sensor Development Tool VL53L0X Nucleo Pack - Includes VL53L0X Expansion board and STM32F401RE Nucleo

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.51 $58.51

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Expansion Boards
Time-of-Flight Sensor
3.3 V, 5 V
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: X-NUCLEO-53L0A1 and NUCLEO-F401RE boards
Interface Type: I2C
Packaging: Bulk
Series: P-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809115
CAHTS:
9015900000
USHTS:
9015900190
KRHTS:
9015900000
TARIC:
9015900000
MXHTS:
9015900100
BRHTS:
90159090
ECCN:
EAR99

P-NUCLEO-53L0A1 Evaluation Pack

STMicroelectronics P-NUCLEO-53L0A1 Evaluation Pack provides an introduction to the ranging and gesture detection features of the VL53L0X sensor and the powerful STM32F401RE microcontroller. The VL53L0X sensor utilises ST's FlightSense™ technology. This technology allows absolute distance to be measured independent of target reflectance. The NUCLEO-F401RE STM32 Nucleo board offers a flexible and cost-friendly way to try out new ideas and build prototypes with any STM32 microcontroller line. The NUCLEO-F401RE has various combinations of performance, power consumption, and features.

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) which gives access to all IOs available on the MCU. The board comes with ready-to use software examples and is supported by IAR and Keil development tools, as well as GCC based IDEs. Each of these boards contain an ST-LINK/V2-1 in-circuit debugger and programmer, which can be used either with the on-board MCU or - in standalone mode - with any other applications containing an STM32 MCU.
Learn More

STM32 ODE Sense HW Series

STMicroelectronics STM32 ODE Sense HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to deliver to the STM32 ODE Ecosystem with best-in-class sensor technology. This series incorporates STs market-leading MEMS technologies and innovative imaging sensors with conventional analog sensors. This enables the development of compelling and innovative applications involving cutting-edge environmental and motion sense technologies.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.
Learn more

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.