EVAL-ADA4570SDZ

Analog Devices
584-EVALADA4570SDZ
EVAL-ADA4570SDZ

Mfr.:

Description:
Magnetic Sensor Development Tools Eval Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$144.33 $144.33

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Boards
AMR Angle Sensor and Signal Conditioner
ADA4570
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: Dipole magnet,
Interface Type: SPI
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AD4570 Evaluation Kit

Analog Devices Inc. AD4570 Evaluation Kit features a PC graphic user interface (GUI), the SDP, and the EVAL-ADA4570SDZ board. The evaluation kit is composed of the EVAL-ADA4570SDZ board and a magnetic stimulus on a PCB mount. The AD4570 board can be interfaced to a computer via the EVAL-SDP-CS1Z (SDP-S) or the EVAL-SDP-CB1Z (SDP-B) that must be ordered separately. This EVAL-ADA4570SDZ board features AD4570 in an end of shaft magnet configuration. The evaluation board allows a detailed evaluation of the ADA4570 where the software GUI demonstrates angular measurement and performs system-level calibration. The AD4570 evaluation board provides access through a standard header for power and digital signals to the onboard ADC interface (AD7266). This allows evaluation of the ADA4570 with a user-preferred microcontroller platform and the start of the system software development.

FEATURED PRODUCTS
ANALOG DEVICES INC.