S2GOHALLTLE49643MTOBO1

Infineon Technologies
726-S2GOHALTLE49643M
S2GOHALLTLE49643MTOBO1

Mfr.:

Description:
Magnetic Sensor Development Tools POSITION SENS ATV

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.96 $11.96

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Magnetic Sensor Development Tools
Evaluation Boards
Hall-Effect Sensor
TLE4964-3M
3 V to 32 V
Bulk
Brand: Infineon Technologies
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: S2GO_HALL_TLE4964-3M SP004308590
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

Shield2GO Boards

Infineon Technologies Shield2GO Boards all feature one Infineon IC in a standardized form factor and pin layout for fast orientation. The boards have solderless connectors that allow for stacking the boards instead of soldering. This makes the Infineon Technologies Shield2GO boards simple, reusable, and flexible.

XENSIV™ S2GO Hall TLE4964-3M Evaluation Board

Infineon Technologies XENSIV™ S2GO Hall TLE4964-3M Evaluation Board is equipped with one TLE4964-3M magnetic hall sensor and a ready-to-use Arduino library. This evaluation board comes with an option to develop system solutions by combining Shield2Go boards with Infineon My IoT adapters. These adapters function as gateways to external hardware solutions like Arduino and Raspberry Pi. The TLE4964-3M evaluation board features output overcurrent protection, output overtemperature protection, and reverse polarity protection. This evaluation board operates at a 3V to 32V supply voltage range. The TLE4964-3M evaluation board offers -18V reverse polarity protection, 0.35μs typical low jitter, and 42V overvoltage capability without an external resistor. This evaluation board is ideal for use in position detection applications.