MIKROE-3130

Mikroe
932-MIKROE-3130
MIKROE-3130

Mfr.:

Description:
Magnetic Sensor Development Tools Angle 4 click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.01 $31.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
Magnetic Encoder
AEAT-800-Q24
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3130 Angle 4 Click

Mikroe MIKROE-3130 Angle 4 Click is an angular magnetic rotary sensor that can be used as a rotary encoder. This Click Board integrates a 10- to 16-bit programmable AEAT-8800-Q24 angular magnetic encoder, which can sense the magnetic-field rotation aligned with the center of the sensor. The sensor IC offers a versatile contactless rotation sensing platform with the ability to fine-tune several working parameters like resolution, zero-position, direction, and hysteresis. Mikroe MIKROE-3130 Click Board features accurate sensing of magnetic angle, absolute positional readings over the SPI, programmable working parameters, good linearity, and a low-error margin over 360°. Typical applications include the acquisition of position and rotation for various Brushless DC (BLDC) or stepper motors, mechanical potentiometer replacement, building various HMI platforms, and robotics.