MIKROE-3522

Mikroe
932-MIKROE-3522
MIKROE-3522

Mfr.:

Description:
Magnetic Sensor Development Tools Magneto 4 Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.01 $36.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
Add-On Boards
Magnetometer Sensor
AS5311
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Magnetic Sensor Development Tools
Series: Hall Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 64.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3522 Magneto 4 Click

Mikroe MIKROE-3522 Magneto 4 Click is a high-resolution magnetic encoder that allows contactless motion sensing down to 0.5µm. The Mikroe click features the AS5311, low-noise analog front-end, and digital signal processing (DSP) sections on the same die. The AS5311 can output the absolute movement detection over the serial interface as a bitstream or PWM signal thanks to internal DSP processing. The AS5311 IC also offers a high-resolution incremental output with the additional index option. The device should be used with a multi-pole magnetic strip or ring.