MIKROE-4634

Mikroe
932-MIKROE-4634
MIKROE-4634

Mfr.:

Description:
Magnetic Sensor Development Tools MR Angle Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.47 $23.47

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
Magnetic Sensor
KMZ60
3.3 V, 5 V
Brand: Mikroe
Description/Function: MR Angle Click
Dimensions: 42.9 mm x 25.4 mm
For Use With: Rotor Position Detection for BLDC Motors, Electronic Power Steering, Steering Angle Measurement, Window Wiper Position Detection and General Contactless Angular Measurement
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MR Angle Click

Mikroe MR Angle Click contains a magnetoresistive sensor with an integrated amplifier. The board features the NXP Semiconductors KMZ60 high-precision sensor for magnetic angle measurement with single-ended cosine and sine outputs. The MR sensor element comes with two Wheatstone bridges for cosine and sine signals. It supports functions for control circuit and signal amplification, and enables angular measurements with high accuracy by an excellent linearity and temperature drift behavior. The KMZ60 is fully automotive qualified and applicable for industrial and consumer applications.