MIKROE-4778

Mikroe
932-MIKROE-4778
MIKROE-4778

Mfr.:

Description:
Magnetic Sensor Development Tools Magneto 9 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.00 $23.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
A1359
5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Interface Type: I2C
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473302000

Magneto 9 Click

Mikroe Magneto 9 Click features the Allegro MicroSystems A1359, dual tracking output linear hall-effect sensor. The Magneto 9 Click provides factory-programmed offset, a dual-output (analog and PWM), forward polarity, and signal processing in analog and digital form. The Magneto 9 Click operates with a 5V logic voltage level. The board must perform appropriate logic voltage level conversion before use with MCUs with different logic levels.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.