MIKROE-6099

Mikroe
932-MIKROE-6099
MIKROE-6099

Mfr.:

Description:
Magnetic Sensor Development Tools Compass 8 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.00 $18.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
3-Axis Electronic Compass IC
AK09919
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: Electronic Compass IC
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

MIKROE-6099 Compass 8 Click

Mikroe MIKROE-6099 Compass 8 Click is a compact add-on board designed for precise compass applications. The Mikroe MIKROE-6099 features the AKM Semiconductor AK09919 3-axis electronic compass IC, which uses high-sensitivity hall sensor technology to detect terrestrial magnetism on the X, Y, and Z axes. The AK09919 includes multiple operational modes, a built-in oscillator, a power-on reset circuit, a magnetic sensor overflow monitor, and a 16-sample FIFO data buffer for efficient data handling. This board communicates via a standard I2C interface, supports 3.3V and 5V logic levels, and has a library and example code for easy development. It is ideal for map heading and pedestrian navigation systems.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.