MIKROE-3657

Mikroe
932-MIKROE-3657
MIKROE-3657

Mfr.:

Description:
Magnetic Sensor Development Tools Magneto 7 Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.00 $20.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
Magnetic Sensor
BM1422AGMV
3.3 V
Brand: Mikroe
For Use With: 28.6 mm x 25.4 mm
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Series: Magneto
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3657 Magneto 7 Click

Mikroe MIKROE-3657 Magneto 7 Click is a high-resolution magnetic sensor Click board that allows contactless orientation sensing. The Mikroe Magneto 7 Click features the ROHM Semiconductor BM1422AGMV, a complete integrated solution with magneto-impedance (MI) elements, low-noise analog AD converter, and digital signal processing (DSP) sections in one compact package. The BM1422AGMV can sense the magnetic field with the precision of 0.042μT, with the full-scale magnetic field detection of ±1200μT.