FRDMSTBI-NMH1000

NXP Semiconductors
771-FRDMSTBI-NMH1000
FRDMSTBI-NMH1000

Mfr.:

Description:
Magnetic Sensor Development Tools FRDMSTBI-NMH1000

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
4
Expected 2026/08/11
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.49 $22.49

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Magnetic Sensor Development Tools
RoHS: N
Evaluation Boards
Magnetic Field Sensor
NMH1000
1.2 V
Brand: NXP Semiconductors
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935420448598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDMSTBI-NMH1000 Shield Board

NXP Semiconductors FRDMSTBI-NMH1000 Shield Board tests the capabilities of the NMH1000 magnetic sensor. The NXP Semiconductors FRDMSTBI-NMH1000 board has all headers, jumpers, and signal test points. The board allows easy connection to an NXP Freedom MCU board via Arduino® headers. The NMH1000 sensor at the heart of the FRDMSTBI-NMH1000 offers a compact design, low power consumption, and the ability to operate in I2C and standalone modes.