IC-TW39 EVAL TW39_1M

iC-Haus
22-IC-TW39EVALTW391M
IC-TW39 EVAL TW39_1M

Mfr.:

Description:
Magnetic Sensor Development Tools Evaluation Board iC-TW39

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2026/07/20
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$117.36 $117.36

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Board
Magnetic On-Axis Angle Sensor
iC-TW39
5 V
Bulk
Brand: iC-Haus
Dimensions: 64 mm x 61 mm
Interface Type: SPI
Product Type: Magnetic Sensor Development Tools
Series: iC-TW39
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iC-TW39 EVAL TW39_1M Evaluation Board

iC-Haus iC-TW39 EVAL TW39_1M Evaluation Board is designed for evaluating, testing, and measuring the iC-TW39 sensor. This evaluation board is supplied with a BiSS adapter cable and precision magnets. The iC-TW39 magnetic on-axis angle sensor is a compact TMR-based system-on-chip solution for 360° absolute angle sensing in the end-of-shaft position. This evaluation board is available in 61mm x 64mm dimensions. Typical applications include high-resolution angle sensing, brushless motor commutation (2 to 64 poles), incremental or absolute rotary encoders, and servo motor control.