4060

Adafruit
485-4060
4060

Mfr.:

Description:
Multiple Function Sensor Development Tools Circuit Playground Express Soil Sensor Mini Kit

Availability

Stock:
18 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.01 $35.01

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
Evaluation Kits
Soil Moisture Sensor
Brand: Adafruit
Product Type: Multiple Function Sensor Development Tools
Series: Circuit Playground
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 236.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027508060
TARIC:
9027500000
ECCN:
EAR99

Circuit Playground Express Soil Sensor Mini Kit

Adafruit Circuit Playground Express Soil Sensor Mini Kit is designed to measure the soil moisture content. This kit is based on the Circuit Playground Express platform and achieves the measurement using a nail and alligator clip. As the moisture around a nail in the plant pot increases, the Circuit-Playground Express board detects the change and outputs the result as per the design. The Circuit Playground Express platform helps the user to program and run the code in MakeCode, CircuitPython, Arduino, and Code.org CS Discoveries environments.