4464

Adafruit
485-4464
4464

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit ICM-20649 Wide Range +/-30g +/-4000dps 6-DoF IMU - STEMMA QT / Qwiic

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.96 $14.96

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: Adafruit
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: STEMMA QT
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ICM-20649 Wide Range 6-DoF IMU Breakout Board

Adafruit ICM-20649 Wide Range 6-DoF IMU Breakout Board is based on the TDK InvenSense ICM20649, a Wide-Range 6-DoF accelerometer, and Gyro. The ICM20649 can measure up to ±30g and ±4000dps, which is about twice the range of the typical IMU. This feature allows the user to ensure the IMU's measurement range is never an issue. The breakout board is only a few mm across and has 0.4mm pitch contacts. The sensor is mounted on a breadboard-compatible breakout board to make it easier for users to work with the ICM20649. The breakout board includes a voltage regulator and level-shifting circuitry, allowing users to use it with devices nearly as large as its measurement ranges. The breakout board works great with the 3.3V logic level of a Feather or Raspberry Pi or the 5V level of a Metro 328 or Arduino Uno.